BZX79C4V3-T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.006
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 7.927
Unit Price: 0,18000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,20005 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,76268 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,82895 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,67114 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,58560 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,90847 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.328
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.995
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02053 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 40.483
Unit Price: 0,03442 €
Datasheet
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C4V3-T50A

DigiKey Part Number
BZX79C4V3-T50ACT-ND - Cut Tape (CT)
BZX79C4V3-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79C4V3-T50A
Description
DIODE ZENER 4.3V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BZX79C4V3-T50A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 125.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

125.000In Stock
Ships from Flip Electronics