
1N5991A | |
|---|---|
DigiKey Part Number | 1N5991A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5991A |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5991B | Microchip Technology | 0 | 1N5991BMS-ND | 1,80622 € | Parametric Equivalent |
| 1N5991C | Microchip Technology | 0 | 1N5991C-ND | 3,62548 € | Parametric Equivalent |
| 1N5991CE3 | Microchip Technology | 0 | 150-1N5991CE3-ND | 3,42917 € | Parametric Equivalent |
| 1N5991CE3/TR | Microchip Technology | 0 | 150-1N5991CE3/TR-ND | 3,59935 € | Parametric Equivalent |
| 1N5991D | Microchip Technology | 0 | 1N5991D-ND | 4,52863 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 1,74075 € | 830,34 € |
| Unit Price without VAT: | 1,74075 € |
|---|---|
| Unit Price with VAT: | 2,07149 € |






