BZG03C15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.464
Unit Price: 0,64000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 49.515
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16.697
Unit Price: 0,50000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.978
Unit Price: 0,46000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 51.852
Unit Price: 0,34000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 90.884
Unit Price: 0,35000 €
Datasheet
Zener Diode 15 V 1.5 W ±6% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C15

DigiKey Part Number
BZG03C15OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C15
Description
DIODE ZENER 15V 1.5W SMA
Customer Reference
Detailed Description
Zener Diode 15 V 1.5 W ±6% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
BZG03C15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1.5 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes