
BZG03C15G | |
|---|---|
DigiKey Part Number | BZG03C15GOSTR-ND - Tape & Reel (TR) BZG03C15GOSCT-ND - Cut Tape (CT) BZG03C15GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C15G |
Description | DIODE ZENER 15V 1.5W SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±6% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C15G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 100 | 0,25400 € | 25,40 € |
| 500 | 0,19290 € | 96,45 € |
| 1.000 | 0,17316 € | 173,16 € |
| 2.000 | 0,15655 € | 313,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12828 € | 641,40 € |
| 10.000 | 0,11797 € | 1.179,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |










