BSR18B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 119.815
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 14.857
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 23.610
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 628.918
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 56.068
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 629
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 246.180
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.215
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 14.866
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.024
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 87.106
Unit Price: 0,20000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1.478
Unit Price: 0,96000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 230 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSR18B

DigiKey Part Number
BSR18B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSR18B
Description
TRANS PNP 40V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 230 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSR18B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 10mA, 1V
Power - Max
230 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable