
BD538J | |
|---|---|
DigiKey Part Number | BD538J-ND |
Manufacturer | |
Manufacturer Product Number | BD538J |
Description | TRANS PNP 80V 8A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 8 A 12MHz 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD538J Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 2A, 2V |
Mfr | Power - Max 50 W |
Packaging Bulk | Frequency - Transition 12MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |


