BD440G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 205
Unit Price: 1,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.985
Unit Price: 1,43000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 4 A 3MHz 36 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD440G

DigiKey Part Number
BD440G-ND
Manufacturer
Manufacturer Product Number
BD440G
Description
TRANS PNP 60V 4A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 4 A 3MHz 36 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 500mA, 1V
Mfr
Power - Max
36 W
Packaging
Bulk
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
800mV @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD440Sonsemi205BD440SOS-ND1,28000 €Direct
BD438STMicroelectronics4.985497-14155-5-ND1,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes