
BD242B | |
|---|---|
DigiKey Part Number | BD242BOS-ND |
Manufacturer | |
Manufacturer Product Number | BD242B |
Description | TRANS PNP 80V 3A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 3 A 3MHz 40 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD242B Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Mfr | Power - Max 40 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |



