BD1386S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 918
Unit Price: 1,37000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33.688
Unit Price: 0,39096 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1.5 A 1.25 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD1386S

DigiKey Part Number
BD1386S-ND
Manufacturer
Manufacturer Product Number
BD1386S
Description
TRANS PNP 60V 1.5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1.5 A 1.25 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Packaging
Bulk
Power - Max
1.25 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD138Gonsemi918BD138GOS-ND1,37000 €Direct
2N4919GRochester Electronics, LLC33.6882156-2N4919G-ND0,39096 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable