Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BCX71JLT1G | |
|---|---|
DigiKey Part Number | BCX71JLT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX71JLT1G |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 350 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCX71JLT1G Models |
Category | Current - Collector Cutoff (Max) 20nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Collector Emitter Breakdown (Max) 45 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BLT1G | onsemi | 4.599 | BC857BLT1GOSCT-ND | 0,10000 € | Similar |
| BCX71J,215 | Nexperia USA Inc. | 0 | 1727-4920-1-ND | 0,14000 € | Direct |
| 2PB709ARL,215 | Nexperia USA Inc. | 0 | 1727-4143-2-ND | 0,02662 € | Similar |
| 2PB709ARL,235 | Nexperia USA Inc. | 6.940 | 1727-2PB709ARL,235CT-ND | 0,14000 € | Similar |
| 2PB709ASL,215 | Nexperia USA Inc. | 0 | 1727-4144-1-ND | 0,14000 € | Similar |







