Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW61AMTF | |
|---|---|
DigiKey Part Number | BCW61AMTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW61AMTF |
Description | TRANS PNP 32V 0.1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 100 mA 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCW61AMTF Models |
Category | Current - Collector Cutoff (Max) 20nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858ALT1G | onsemi | 34.417 | BC858ALT1GOSCT-ND | 0,10000 € | Similar |
| BC858BLT1G | onsemi | 21.835 | BC858BLT1GOSCT-ND | 0,10000 € | Similar |
| BCW30LT1G | onsemi | 2.655 | BCW30LT1GOSCT-ND | 0,20000 € | Similar |
| NSVBC858CLT1G | onsemi | 3.895 | NSVBC858CLT1GOSCT-ND | 0,15000 € | Similar |
| 2SB1695KT146 | Rohm Semiconductor | 2.792 | 2SB1695KT146CT-ND | 0,62000 € | Similar |








