Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCV27_D87Z | |
|---|---|
DigiKey Part Number | BCV27_D87Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCV27_D87Z |
Description | TRANS NPN DARL 30V 1.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 220MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 220MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA13LT1G | onsemi | 9.825 | MMBTA13LT1GOSCT-ND | 0,15000 € | Similar |
| MMBTA13LT3G | onsemi | 15.449 | MMBTA13LT3GOSCT-ND | 0,17000 € | Similar |
| MMBTA14LT1G | onsemi | 3.768 | MMBTA14LT1GOSCT-ND | 0,18000 € | Similar |
| SMMBTA14LT1G | onsemi | 0 | SMMBTA14LT1GOSCT-ND | 0,40000 € | Similar |
| BCV27 | onsemi | 1.457 | BCV27CT-ND | 0,23000 € | Parametric Equivalent |






