Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT549 | onsemi | 0 | FMMT549FSCT-ND | 0,48000 € | Similar |
| BC858C-7-F | Diodes Incorporated | 4.829 | 31-BC858C-7-FCT-ND | 0,17000 € | Direct |
| BC859C,215 | Nexperia USA Inc. | 2.510 | 1727-4876-1-ND | 0,12000 € | Direct |
| BC859C,235 | Nexperia USA Inc. | 5.772 | 1727-BC859C,235CT-ND | 0,17000 € | Upgrade |
| BC859CE6327HTSA1 | Infineon Technologies | 11 | BC859CE6327HTSA1CT-ND | 0,25000 € | Upgrade |








