Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847CWT1 | |
|---|---|
DigiKey Part Number | BC847CWT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847CWT1 |
Description | TRANS NPN 45V 0.1A SC70-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC847CWT1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847CWT1G | onsemi | 1.968 | BC847CWT1GOSCT-ND | 0,13000 € | Direct |
| BC847CW,115 | Nexperia USA Inc. | 74 | 1727-4312-1-ND | 0,11000 € | Direct |
| BC847CW-7-F | Diodes Incorporated | 260 | BC847CW-FDICT-ND | 0,15000 € | Direct |
| BC847CW,135 | Nexperia USA Inc. | 4.282 | 1727-1880-1-ND | 0,11000 € | Upgrade |
| BC847AW RFG | Taiwan Semiconductor Corporation | 17.585 | 1801-BC847AWRFGCT-ND | 0,16000 € | Similar |







