SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BC847CW,135

DigiKey Part Number
1727-1880-2-ND - Tape & Reel (TR)
1727-1880-1-ND - Cut Tape (CT)
1727-1880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847CW,135
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC847CW,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07600 €0,76 €
500,05380 €2,69 €
1000,04660 €4,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01955 €195,50 €
20.0000,01751 €350,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €