Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar



BC847CW,115 | |
|---|---|
DigiKey Part Number | 1727-4312-2-ND - Tape & Reel (TR) 1727-4312-1-ND - Cut Tape (CT) 1727-4312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CW,115 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC847CW,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07060 € | 3,53 € |
| 100 | 0,06110 € | 6,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03184 € | 95,52 € |
| 6.000 | 0,02830 € | 169,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |












