BC847CW/DG/B4X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6.550
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01658 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 995
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 96
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 1.090.560
Unit Price: 0,10000 €
Datasheet

Direct


onsemi
In Stock: 51.655
Unit Price: 0,10000 €
Datasheet

Direct


onsemi
In Stock: 923
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 239.622
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1.789
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02339 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02339 €
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BC847CW/DG/B4X

DigiKey Part Number
BC847CW/DG/B4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847CW/DG/B4X
Description
TRANS NPN 45V 0.1A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.