BC847CTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 1.940
Unit Price: 0,11000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 11.062
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.850
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.220
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 328
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.046
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 47.021
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.412.275
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.668
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.052
Unit Price: 0,11000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CTT1

DigiKey Part Number
BC847CTT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847CTT1
Description
TRANS NPN 45V 0.1A SC75 SOT416
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
BC847CTT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable