Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847BTT1 | |
|---|---|
DigiKey Part Number | BC847BTT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847BTT1 |
Description | TRANS NPN 45V 0.1A SC75 SOT416 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BTT1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BTT1G | onsemi | 135.180 | BC847BTT1GOSCT-ND | 0,14000 € | Direct |
| BC847BW,115 | Nexperia USA Inc. | 268 | 1727-4853-1-ND | 0,11000 € | Direct |
| BC847BW,135 | Nexperia USA Inc. | 10.031 | 1727-6192-1-ND | 0,14000 € | Upgrade |
| BC847A-7-F | Diodes Incorporated | 0 | BC847A-7FDICT-ND | 0,17000 € | Similar |
| BC847AW,115 | Nexperia USA Inc. | 9.590 | 1727-6190-1-ND | 0,11000 € | Similar |






