BAT42XV2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 131.945
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 76.035
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 1.650
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 167.420
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.745
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.081
Unit Price: 0,24000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10
Unit Price: 0,46000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet
Diode 30 V 200mA Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT42XV2

DigiKey Part Number
BAT42XV2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT42XV2
Description
DIODE SCHOTTKY 30V 200MA SOD523F
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable