ADT7461ARMZ-2RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.445
Unit Price: 4,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,04226 €
Datasheet

Similar


Texas Instruments
In Stock: 2.075
Unit Price: 2,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,09421 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,11614 €
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7461ARMZ-2RL7

DigiKey Part Number
ADT7461ARMZ-2RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7461ARMZ-2RL7
Description
SENSOR DIGITAL -40C-120C MICRO8
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7461ARMZ-2RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
8 b
Manufacturer
onsemi
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Packaging
Tape & Reel (TR)
Accuracy - Highest (Lowest)
±3°C
Part Status
Obsolete
Test Condition
-40°C ~ 100°C
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 120°C
Sensing Temperature - Local
-40°C ~ 120°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-55°C ~ 150°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SMBus
Supplier Device Package
8-MSOP
Voltage - Supply
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT7461ARMZ-R7onsemi2.445ADT7461ARMZ-R7OSCT-ND4,53000 €Direct
EMC1422-2-ACZL-TRMicrochip Technology0EMC1422-2-ACZL-TR-ND1,04226 €Similar
LM86CIMM/NOPBTexas Instruments2.075LM86CIMM/NOPBCT-ND2,79000 €Similar
LM86CIMMX/NOPBTexas Instruments0LM86CIMMX/NOPBCT-ND1,09421 €Similar
LM90CIMMX/NOPBTexas Instruments0LM90CIMMX/NOPB-ND1,11614 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types