Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

74VHCT240AMX | |
|---|---|
DigiKey Part Number | 74VHCT240AMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT240AMX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT240AMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT240ADWR2G | onsemi | 1.000 | 488-MC74VHCT240ADWR2GCT-ND | 0,72000 € | Parametric Equivalent |
| MC74VHCT240ADWRG | onsemi | 900 | 488-MC74VHCT240ADWRGCT-ND | 0,92000 € | Parametric Equivalent |
| SN74AHCT240DW | Rochester Electronics, LLC | 25.701 | 2156-SN74AHCT240DW-ND | 0,97665 € | Similar |
| SN74AHCT240DWR | Texas Instruments | 10.606 | 296-4717-1-ND | 0,73000 € | Similar |
| SN74AHCT240NSR | Texas Instruments | 2.142 | 296-13444-1-ND | 0,90000 € | Similar |




