


SN74AHCT240DWR | |
|---|---|
DigiKey Part Number | 296-4717-2-ND - Tape & Reel (TR) 296-4717-1-ND - Cut Tape (CT) 296-4717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240DWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT240DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT240ADWR2G | onsemi | 1.000 | 488-MC74VHCT240ADWR2GCT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46840 € | 11,71 € |
| 100 | 0,41160 € | 41,16 € |
| 250 | 0,38432 € | 96,08 € |
| 500 | 0,36790 € | 183,95 € |
| 1.000 | 0,36570 € | 365,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34327 € | 686,54 € |
| 4.000 | 0,33412 € | 1.336,48 € |
| 6.000 | 0,32954 € | 1.977,24 € |
| 10.000 | 0,32446 € | 3.244,60 € |
| 14.000 | 0,32150 € | 4.501,00 € |
| 20.000 | 0,31864 € | 6.372,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

