
MC74VHCT240ADWRG | |
|---|---|
DigiKey Part Number | 488-MC74VHCT240ADWRGTR-ND - Tape & Reel (TR) 488-MC74VHCT240ADWRGCT-ND - Cut Tape (CT) 488-MC74VHCT240ADWRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT240ADWRG |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT240ADWRG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT240ADWR2G | onsemi | 1.000 | 488-MC74VHCT240ADWR2GCT-ND | 0,71000 € | Parametric Equivalent |
| 74AHCT240D-Q100J | Nexperia USA Inc. | 1.994 | 1727-7865-1-ND | 0,51000 € | Similar |
| SN74AHCT240DW | Rochester Electronics, LLC | 25.701 | 2156-SN74AHCT240DW-ND | 0,96890 € | Similar |
| SN74AHCT240DWR | Texas Instruments | 10.606 | 296-4717-1-ND | 0,64000 € | Similar |
| SN74AHCT240NSR | Texas Instruments | 2.142 | 296-13444-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59000 € | 14,75 € |
| 100 | 0,52070 € | 52,07 € |
| 250 | 0,48752 € | 121,88 € |
| 500 | 0,46968 € | 234,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45107 € | 451,07 € |
| 2.000 | 0,43751 € | 875,02 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

