Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT14ADR2G | onsemi | 52.120 | MC74VHCT14ADR2GOSCT-ND | 0,29000 € | Parametric Equivalent |
| MC74VHCT14DR2G-Q | onsemi | 2.500 | 488-MC74VHCT14DR2G-QCT-ND | 0,21059 € | Parametric Equivalent |
| NLV74VHCT14DR2G | onsemi | 2.450 | 488-NLV74VHCT14DR2GCT-ND | 0,48000 € | Parametric Equivalent |
| 74AHCT14D,118 | Nexperia USA Inc. | 393 | 1727-3998-1-ND | 0,20000 € | Similar |
| 74VHCT14D,118 | Nexperia USA Inc. | 185 | 1727-6724-1-ND | 0,29000 € | Similar |






