
SN74AHCT14D | |
|---|---|
DigiKey Part Number | 296-1474-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14D |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT14D Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT14DR | Texas Instruments | 208.135 | 296-1474-1-ND | 0,36000 € | Parametric Equivalent |
| SN74AHCT14MDREP | Texas Instruments | 3.628 | 296-22283-1-ND | 1,53000 € | Parametric Equivalent |
| SN74AHCT14QDRG4Q1 | Texas Instruments | 103.990 | 296-23890-1-ND | 0,87000 € | Parametric Equivalent |
| SN74AHCT14QDRQ1 | Texas Instruments | 62.219 | 296-18293-1-ND | 0,64000 € | Parametric Equivalent |
| MC74VHCT14ADR2G | onsemi | 52.122 | MC74VHCT14ADR2GOSCT-ND | 0,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,51300 € | 25,65 € |
| 100 | 0,48340 € | 48,34 € |
| 250 | 0,45220 € | 113,05 € |
| 500 | 0,43340 € | 216,70 € |
| 1.000 | 0,41792 € | 417,92 € |
| 2.500 | 0,40157 € | 1.003,92 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

