
SN74AHCT14QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23890-2-ND - Tape & Reel (TR) 296-23890-1-ND - Cut Tape (CT) 296-23890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14QDRG4Q1 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT14QDRG4Q1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46960 € | 11,74 € |
| 100 | 0,41240 € | 41,24 € |
| 250 | 0,38516 € | 96,29 € |
| 500 | 0,36874 € | 184,37 € |
| 1.000 | 0,35522 € | 355,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34096 € | 852,40 € |
| 5.000 | 0,33236 € | 1.661,80 € |
| 7.500 | 0,32805 € | 2.460,38 € |
| 12.500 | 0,32328 € | 4.041,00 € |
| 17.500 | 0,32049 € | 5.608,57 € |
| 25.000 | 0,31781 € | 7.945,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

