74VHC4046MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 5.241
Unit Price: 0,71000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 736
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.763
Unit Price: 0,87000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.194
Unit Price: 1,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.840
Unit Price: 1,44000 €
Datasheet
Phase Lock Loop (PLL) IC 14MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC4046MX

DigiKey Part Number
74VHC4046MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC4046MX
Description
IC PHASE LOCK LOOP 16SOIC
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 14MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC4046MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
No
Input
CMOS
Output
3-State
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
14MHz
Divider/Multiplier
No/No
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes