
CD74HC4046ANSR | |
|---|---|
DigiKey Part Number | 296-29115-2-ND - Tape & Reel (TR) 296-29115-1-ND - Cut Tape (CT) 296-29115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4046ANSR |
Description | IC PHASE LOCK LOOP 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046ANSR Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Series | Frequency - Max 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Input CMOS | Supplier Device Package 16-SO |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,72400 € | 18,10 € |
| 100 | 0,64070 € | 64,07 € |
| 250 | 0,60088 € | 150,22 € |
| 500 | 0,57686 € | 288,43 € |
| 1.000 | 0,56100 € | 561,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54084 € | 1.081,68 € |
| 4.000 | 0,52745 € | 2.109,80 € |
| 6.000 | 0,52074 € | 3.124,44 € |
| 10.000 | 0,51331 € | 5.133,10 € |
| 14.000 | 0,50897 € | 7.125,58 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

