74VHC4046M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 1,04000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 5.251
Unit Price: 0,67000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 736
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.763
Unit Price: 0,87000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.194
Unit Price: 1,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.840
Unit Price: 1,39000 €
Datasheet
Phase Lock Loop (PLL) IC 14MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC4046M

DigiKey Part Number
74VHC4046M-ND
Manufacturer
Manufacturer Product Number
74VHC4046M
Description
IC PHASE LOCK LOOP 16SOIC
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 14MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC4046M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
No
Input
CMOS
Output
3-State
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
14MHz
Divider/Multiplier
No/No
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes