
74VHC373MX | |
|---|---|
DigiKey Part Number | 74VHC373MXTR-ND - Tape & Reel (TR) 74VHC373MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74VHC373MX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC373MX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC373DWR2G | onsemi | 45.503 | 488-MC74VHC373DWR2GCT-ND | 1,57000 € | MFR Recommended |
| SN74AHC373DW | Rochester Electronics, LLC | 19.244 | 2156-SN74AHC373DW-ND | 1,09000 € | Direct |
| SN74AHC373DWR | Texas Instruments | 8.426 | 296-31738-1-ND | 0,46000 € | Direct |
| 74AHC373D,118 | Nexperia USA Inc. | 1.922 | 1727-74AHC373D,118CT-ND | 0,48000 € | Upgrade |
| SN74AHC373NSR | Texas Instruments | 7.850 | 296-13137-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40760 € | 10,19 € |
| 100 | 0,35710 € | 35,71 € |
| 250 | 0,33304 € | 83,26 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

