


SN74AHC373DW | |
|---|---|
DigiKey Part Number | 296-4599-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC373DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC373DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC373DWR | Texas Instruments | 8.426 | 296-31738-1-ND | 1,94000 € | Parametric Equivalent |
| SN74AHC573DWR | Texas Instruments | 4.183 | 296-4612-1-ND | 2,87000 € | Parametric Equivalent |
| 74VHC373MX | onsemi | 495 | 74VHC373MXCT-ND | 2,69000 € | Direct |
| MC74VHC373DWR2G | onsemi | 45.503 | 488-MC74VHC373DWR2GCT-ND | 6,64000 € | Direct |
| 74AHC373D,118 | Nexperia USA Inc. | 1.922 | 1727-74AHC373D,118CT-ND | 2,05000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71480 € | 17,87 € |
| 100 | 0,63280 € | 63,28 € |
| 250 | 0,59364 € | 148,41 € |
| 500 | 0,57004 € | 285,02 € |
| 1.000 | 0,55062 € | 550,62 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

