
SN74AHC373NSR | |
|---|---|
DigiKey Part Number | 296-13137-2-ND - Tape & Reel (TR) 296-13137-1-ND - Cut Tape (CT) 296-13137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC373NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC373NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,49400 € | 12,35 € |
| 100 | 0,43430 € | 43,43 € |
| 250 | 0,40580 € | 101,45 € |
| 500 | 0,38860 € | 194,30 € |
| 1.000 | 0,38712 € | 387,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36280 € | 725,60 € |
| 4.000 | 0,35322 € | 1.412,88 € |
| 6.000 | 0,34842 € | 2.090,52 € |
| 10.000 | 0,34310 € | 3.431,00 € |
| 14.000 | 0,33999 € | 4.759,86 € |
| 20.000 | 0,33700 € | 6.740,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

