Direct
Upgrade
Similar

74VHC221AMX | |
|---|---|
DigiKey Part Number | 74VHC221AMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC221AMX |
Description | IC MMV 2-CIR 8.1-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 8.1 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC221AMX Models |
Category | Propagation Delay 8.1 ns |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV221ADR | Texas Instruments | 25.782 | 296-3801-1-ND | 1,26000 € | Direct |
| SN74AHC123AMDREP | Texas Instruments | 589 | 296-SN74AHC123AMDREPCT-ND | 2,68000 € | Upgrade |
| SN74AHC123ADR | Texas Instruments | 2.371 | 296-4527-1-ND | 0,57000 € | Similar |


