
SN74LV221ADR | |
|---|---|
DigiKey Part Number | 296-3801-2-ND - Tape & Reel (TR) 296-3801-1-ND - Cut Tape (CT) 296-3801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV221ADR |
Description | IC MMV 2-CIR 13.2-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13.2 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV221ADR Models |
Category | Propagation Delay 13.2 ns |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80874 € | 2.021,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,06600 € | 26,65 € |
| 100 | 0,87560 € | 87,56 € |
| 250 | 0,81852 € | 204,63 € |
| 500 | 0,72336 € | 361,68 € |
| 1.000 | 0,57108 € | 571,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |




