Monostable Multivibrator 7.5 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC123ADR

DigiKey Part Number
296-4527-2-ND - Tape & Reel (TR)
296-4527-1-ND - Cut Tape (CT)
296-4527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC123ADR
Description
IC MMV 2-CIR 7.5-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 7.5 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC123ADR Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
7.5 ns
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SOIC
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC123AMXonsemi11.96374VHC123AMXCT-ND1,04000 €Direct
74AHC123AD,118Nexperia USA Inc.9091727-7290-1-ND0,23000 €Similar
74AHC123AD-Q100JNexperia USA Inc.2.1291727-74AHC123AD-Q100JCT-ND0,31000 €Similar
In-Stock: 2.371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40700 €4,07 €
250,36520 €9,13 €
1000,31930 €31,93 €
2500,29736 €74,34 €
5000,28414 €142,07 €
1.0000,27919 €279,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26174 €654,35 €
5.0000,25482 €1.274,10 €
7.5000,25135 €1.885,13 €
12.5000,24750 €3.093,75 €
17.5000,24526 €4.292,05 €
25.0000,24310 €6.077,50 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €