Direct
Upgrade
Similar
Similar

74VHC221AM | |
|---|---|
DigiKey Part Number | 74VHC221AM-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC221AM |
Description | IC MMV 2-CIR 8.1-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 8.1 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC221AM Models |
Category | Propagation Delay 8.1 ns |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV221AD | Rochester Electronics, LLC | 15.401 | 2156-SN74LV221AD-ND | 1,23000 € | Direct |
| SN74AHC123AMDREP | Texas Instruments | 589 | 296-SN74AHC123AMDREPCT-ND | 2,26000 € | Upgrade |
| SN74AHC123AD | Rochester Electronics, LLC | 5.057 | 2156-SN74AHC123AD-ND | 0,69692 € | Similar |
| SN74AHC123ADR | Texas Instruments | 2.384 | 296-4527-1-ND | 0,50000 € | Similar |


