Monostable Multivibrator 13.2 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV221AD

DigiKey Part Number
296-3801-5-ND
Manufacturer
Manufacturer Product Number
SN74LV221AD
Description
IC MMV 2-CIR 13.2-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 13.2 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV221AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
13.2 ns
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,23000 €1,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €

Other Suppliers on DigiKey

15.399In Stock
Ships from Rochester Electronics, LLC