Monostable Multivibrator 21 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4538QM96G4Q1

DigiKey Part Number
296-23790-2-ND - Tape & Reel (TR)
296-23790-1-ND - Cut Tape (CT)
296-23790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4538QM96G4Q1
Description
IC MMV 2-CIR 21-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 21 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4538QM96G4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
21 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53300 €5,33 €
250,48040 €12,01 €
1000,42180 €42,18 €
2500,39396 €98,49 €
5000,37718 €188,59 €
1.0000,37526 €375,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34882 €872,05 €
5.0000,34003 €1.700,15 €
7.5000,33564 €2.517,30 €
12.5000,33076 €4.134,50 €
17.5000,32792 €5.738,60 €
25.0000,32518 €8.129,50 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €