74VHC164SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 296
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.672
Unit Price: 0,56800 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.966
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.713
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.545
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.973
Unit Price: 0,64000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC164SJX

DigiKey Part Number
74VHC164SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC164SJX
Description
IC SR PUSH-PULL 8BIT 14-SOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types