
74VHC164SJX | |
|---|---|
DigiKey Part Number | 2156-74VHC164SJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC164SJX |
Description | IC SR PUSH-PULL 8BIT 14-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Fairchild Semiconductor | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOP |
Number of Elements 1 | Base Product Number |
| Bulk: | 3672 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 457 | 0,56094 € | 256,35 € |
| Unit Price without VAT: | 0,56094 € |
|---|---|
| Unit Price with VAT: | 0,66752 € |

