Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74VHC164SJ | |
|---|---|
DigiKey Part Number | 74VHC164SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC164SJ |
Description | IC SR PUSH-PULL 8BIT 14-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC164SJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |





