Direct
Similar
Similar

74VHC161284MEAX | |
|---|---|
DigiKey Part Number | 74VHC161284MEAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC161284MEAX |
Description | IC IEEE STD 1284 TRX 8BIT 48SSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC161284MEAX Models |
Category | Number of Bits 8 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 48-SSOP |
Logic Type IEEE STD 1284 Translation Transceiver | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV161284DLR | Texas Instruments | 62.484 | 296-3786-2-ND | 3,30610 € | Direct |
| SN74LVC161284DL | Rochester Electronics, LLC | 6.923 | 2156-SN74LVC161284DL-ND | 2,69000 € | Similar |
| SN74LVC161284DLR | Texas Instruments | 0 | 296-8467-1-ND | 1,34000 € | Similar |


