
SN74LVC161284DL | |
|---|---|
DigiKey Part Number | 296-8467-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC161284DL |
Description | IC IEEE STD 1284 TX 19BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC161284DL Models |
Category | Number of Bits 19 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 48-SSOP |
Logic Type IEEE STD 1284 Translation Transceiver | Base Product Number |
Supply Voltage 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41000 € | 24,10 € |
| 25 | 2,21320 € | 55,33 € |
| 100 | 1,99730 € | 199,73 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

