
SN74LVC161284DLR | |
|---|---|
DigiKey Part Number | 296-8467-2-ND - Tape & Reel (TR) 296-8467-1-ND - Cut Tape (CT) 296-8467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC161284DLR |
Description | IC IEEE STD 1284 TX 19BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC161284DLR Models |
Category | Number of Bits 19 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 48-SSOP |
Logic Type IEEE STD 1284 Translation Transceiver | Base Product Number |
Supply Voltage 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76657 € | 1.766,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

