Similar
Similar
Similar
Similar
Similar

74VCX16841MTD | |
|---|---|
DigiKey Part Number | 74VCX16841MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74VCX16841MTD |
Description | IC D-TYPE TRANSP 10:10 56-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX16841MTD Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.4V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH162841DL | Rochester Electronics, LLC | 7.185 | 2156-SN74ALVCH162841DL-ND | 1,67915 € | Similar |
| SN74ALVCH162841GR | Texas Instruments | 1.675 | 296-5219-2-ND | 1,67915 € | Similar |
| SN74ALVCH16841DGGR | Texas Instruments | 3.889 | 296-6261-1-ND | 4,31000 € | Similar |
| SN74ALVCH16841DL | Rochester Electronics, LLC | 14.021 | 2156-SN74ALVCH16841DL-ND | 3,77809 € | Similar |
| SN74ALVCH16841DLR | Texas Instruments | 2.856 | 296-SN74ALVCH16841DLRCT-ND | 4,14000 € | Similar |



