Parametric Equivalent

SN74ALVCH162841GR | |
|---|---|
DigiKey Part Number | 296-5219-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162841GR |
Description | IC D-TYPE TRANSP 10:10 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162841GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10629 € | 2.212,58 € |
| 4.000 | 1,08236 € | 4.329,44 € |
| 6.000 | 1,07038 € | 6.422,28 € |
| Unit Price without VAT: | 1,10629 € |
|---|---|
| Unit Price with VAT: | 1,31649 € |


