
SN74ALVCH16841DGGR | |
|---|---|
DigiKey Part Number | 296-6261-2-ND - Tape & Reel (TR) 296-6261-1-ND - Cut Tape (CT) 296-6261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16841DGGR |
Description | IC D-TYPE TRANSP 10:10 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16841DGGR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 3,00480 € | 75,12 € |
| 100 | 2,72530 € | 272,53 € |
| 250 | 2,68132 € | 670,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,39100 € | 4.782,00 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

