74LVX574MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 26.152
Unit Price: 1,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.247
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.945
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.000
Unit Price: 0,81756 €
Datasheet

Similar


Texas Instruments
In Stock: 3.343
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.478
Unit Price: 0,98000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX574MTC

DigiKey Part Number
74LVX574MTC-ND
Manufacturer
Manufacturer Product Number
74LVX574MTC
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVX574MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
75 MHz
Max Propagation Delay @ V, Max CL
16.7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes