
SN74LV574APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV574APWTTR-ND - Tape & Reel (TR) 296-SN74LV574APWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV574APWT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV574APWT Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 1.8 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 175 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV574APWR | Texas Instruments | 3.343 | 296-12285-1-ND | 0,96000 € | Direct |
| SN74LV574APWT | Texas Instruments | 13.478 | 296-SN74LV574APWTCT-ND | 0,85000 € | Parametric Equivalent |
| MC74LVX574DTG | Rochester Electronics, LLC | 37.355 | 2156-MC74LVX574DTG-OS-ND | 0,28988 € | Similar |
| MC74LVX574DTR2G | onsemi | 26.152 | MC74LVX574DTR2GOSCT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,64040 € | 16,01 € |
| 100 | 0,56570 € | 56,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,49777 € | 373,33 € |
| 1.250 | 0,48586 € | 607,33 € |
| 1.750 | 0,47889 € | 838,06 € |
| 2.500 | 0,47219 € | 1.180,47 € |
| 6.250 | 0,45776 € | 2.861,00 € |
| 12.500 | 0,44906 € | 5.613,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

